This 14-position through-hole shrouded header is manufactured by Amphenol and features a black color. It has a length of 0.744inch and a pitch of 0.1inch. The header is available in a bulk packaging with 100 pieces per pack. It is RoHS compliant and suitable for use in applications where a through-hole mount is required.
Amphenol 54121-806141050LF technical specifications.
| Color | Black |
| Length | 0.744inch |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.