
36-position, single-row male header with 2.54mm pitch for board-to-board stacking applications. Features gold-plated bronze contacts for reliable connectivity, a straight, through-hole mounting orientation, and a black housing. Rated for 3A current and 1.5kV voltage, with an operating temperature range of -65°C to 125°C. Solder termination ensures secure electrical connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54121-810362150LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54121-810362150LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.