The 54122-108141300 is a 14-contact HDR board stacker from Amphenol with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -65°C to 125°C and is designed for through hole mounting. This board stacker features a straight body orientation and a maximum current rating of 3A per contact, with a maximum voltage rating of 1500VAC.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 20.45mm |
| Mating Length | 7.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |