This 8-position 2-row through-hole header features 8 gold-plated contacts and a black color. It has a length of 1.339 inches and a pitch of 0.1 inches, with a row spacing of 0.1 inches. The header is available in a bulk packaging quantity of 100 pieces. It is not radiation hardened and has a tail length of 0.12 inches, with a termination method of solder. The header is part of the BERGSTIK, MezzSelect, and Basics+ series.
Amphenol 54122-113082000LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 1.339inch |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.