Conn Board Stacker HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Box
Amphenol 54122-411122500 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 28.07mm |
| Mating Length | 3.07mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54122-411122500 to view detailed technical specifications.
No datasheet is available for this part.