This 16-position 2-row shrouded header features a black tin plating and is available in a 100-pack quantity. It has a length of 1.225 inches and a pitch of 0.1 inches, with a row spacing of 0.1 inches and a tail length of 0.12 inches. The header is designed for through-hole mounting and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Length | 1.225inch |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |