This 30-position 2-row through hole header features 30 black tin plated contacts with a length of 1.04 inches and a pitch of 0.1 inches. It is available in a bulk packaging quantity of 100 pieces. The header is designed for use in applications that require a reliable and durable connection. It is not radiation hardened. The header is suitable for use in a variety of environments.
Amphenol 54122-414301900LF technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Length | 1.04inch |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.