The BERGSTIK MezzSelect Basics+ 4-Position 2-Row Through Hole Header features a black color with gold GXT contact plating. It has a length of 0.744inch and a pitch of 0.1inch, with a row spacing of 0.1inch and a tail length of 0.12inch. This header is available in bulk packaging with 200 pieces per package and is suitable for through hole mounting.
Amphenol 54122-806040950LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 0.744inch |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.12inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.