This 40-contact HDR board stacker connector features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. The connector has a maximum voltage rating of 1500VAC and a maximum current rating of 3 amps per contact. It is suitable for use in a variety of applications, including memory card sockets and SD card sockets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54122-808-40-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 20.45 |
| Tail Length (mm) | 3.05 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Mating Length | 10.45mm |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54122-808-40-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.