The Amphenol 54122-811122250LF is a 12-contact HDR board stacker with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The component is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 1500VAC and a maximum current rating of 3A per contact. The board stacker is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Amphenol 54122-811122250LF technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Height | 28.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54122-811122250LF to view detailed technical specifications.
No datasheet is available for this part.