The Amphenol 54122-811442050LF is a 44-contact HDR board stacker connector with a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The connector has a product length of 55.88mm, product depth of 4.83mm, and product height of 28.07mm. It is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 1500VAC. The connector is suitable for use in applications where high current and voltage ratings are required.
Sign in to ask questions about the Amphenol 54122-811442050LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54122-811442050LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 55.88 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 28.07 |
| Tail Length (mm) | 3.05 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Tradename | BergStik® |
| Mating Length | 7.57mm |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 54122-811442050LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.