Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMPHENOL
54153-M001
Datasheet
Amphenol
(ICC)
54153-M001
Unconfirmed
Cable Assembly Duplex 1m MT-RJ to SC
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
Fiber Optic Assemblies
Patch Cords & Pigtails
Cable Assembly Duplex 1m MT-RJ to SC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Cable Type
Duplex
Connector Type B
SC
Connector Type A
MT-RJ
Compliance
RoHS
No
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account