Amphenol 54153-M005LF technical specifications.
| Connector Type A | Duplex SC |
| Connector Type B | MT-RJ |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54153-M005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.