Asm Conn 2 F Apex 2.8 Nat
Amphenol 54200203 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | APEX 2.8 Series |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.