Conn Housing M 2 POS 5.25mm Crimp ST Cable Mount
Amphenol 54200210 technical specifications.
| Gender | Male |
| Material | Nylon |
| Number of Positions | 2 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | APEX 2.8 Series |
| RoHS | Not CompliantNo |
No datasheet is available for this part.