Amphenol 54200273 technical specifications.
| Gender | Male |
| Material | Nylon |
| Number of Positions | 2 |
| Series | APEX 2.8 Series |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54200273 to view detailed technical specifications.
No datasheet is available for this part.