
This connector features 10 male bronze contacts with gold plating, rated for 3A and 1.5kV AC. It has a black housing with a straight orientation and a pitch of 2.54mm. The connector is designed for use in temperatures ranging from -65°C to 125°C and meets the UL94 V-0 flammability rating. It is available in bulk packaging with 500 units per package.
Sign in to ask questions about the Amphenol 54201-G08-10-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54201-G08-10-LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 54201 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54201-G08-10-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
