
This 2-row straight-orientation connector has a black housing and a pitch of 5.25mm. It operates within a temperature range of -40°C to 125°C. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 54201016 technical specifications.
| Depth | 53mm |
| Housing Color | Black |
| Length | 35.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5.25mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54201016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.