
This 4-contact shrouded header features a current rating of 3A and a maximum voltage rating of 1.5kV. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The header is made of bronze with a gold plating and has a contact mating length of 5.84mm. It is available in a bulk packaging quantity of 1000 units.
Amphenol 54202-S08-02 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 54202-S08-02 to view detailed technical specifications.
No datasheet is available for this part.
