
Unshrouded header, 4 positions, 2.54mm pitch, 2 rows, male pin contact type, male gender, bronze contact material with gold GXT plating, 3A current rating, 1.5kV voltage rating, and a temperature range of -65°C to 125°C. Features surface mount termination, UL94 V-0 flammability rating, and lead-free construction. Designed for top entry, SMD packaging in bulk quantities.
Sign in to ask questions about the Amphenol 54202-S08-02LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54202-S08-02LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-S08-02LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.