
20-position, 2-row unshrouded header for board-to-board applications. Features male pin contacts with gold, GXT plating on bronze material, offering a 3A current rating and 1.5kV voltage rating. Straight, top-entry orientation with a 2.54mm pitch and 0.1-inch row spacing. Surface mount termination with a solder style, housed in black. Operating temperature range from -65°C to 125°C.
Amphenol 54202-S08-10 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54202-S08-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
