
This 40-contact unshrouded header features a straight body orientation and is designed for surface mount applications. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm, with two rows of contacts. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum current rating of 3A per contact and a maximum voltage rating of 1500VAC.
Sign in to ask questions about the Amphenol 54202-S12-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54202-S12-20 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54202-S12-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.