This 14-position shrouded header features a 2-row surface mount design with a 2.54mm pitch. The contacts are made of bronze with a gold plating and are suitable for male pin connections. The housing is black in color and measures 35.56mm in length. The header is available in a package quantity of 150 and is packaged on a tape and reel. It is compliant with RoHS regulations and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Housing Color | Black |
| Length | 35.56mm |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |