This unshrouded header features 10 contacts with a 2.54mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -65°C to 125°C and can withstand a maximum voltage rating of 1500VAC. The header is designed for solder termination and has a height of 9.65mm. It is available from Amphenol with part number 54202-T08-05LF.
Checking distributor stock and pricing after the page loads.
Amphenol 54202-T08-05LF technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Height | 9.65mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.