BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch
Amphenol 54202-T3009ALF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.