Amphenol 54241030-B technical specifications.
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 10 |
| Series | APEX 150 Series |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 54241030-B to view detailed technical specifications.
No datasheet is available for this part.