10-W F Apex 150 Sl Conn, No Cpa
Checking distributor stock and pricing after the page loads.
Amphenol 54241036N technical specifications.
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 10 |
| RoHS Compliant | No |
| Series | APEX 150 Series |
| RoHS | Not Compliant |
No datasheet is available for this part.