The Amphenol APEX 150 Series connector features 16 female contacts with a crimp termination. It has a current rating of 25A and is made of nylon. The connector is not radiation hardened and is not RoHS compliant. It is available in a straight orientation with 16 positions.
Amphenol 54241630 technical specifications.
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | APEX 150 Series |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.