Automotive Connectors 16-W F 150 SL CONN
Amphenol 54241633 technical specifications.
| Gender | Female |
| Material | Polyamide |
| Number of Positions | 16 |
| RoHS Compliant | No |
| Series | APEX 150 Series |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.