
The Amphenol BERGSTIK, MezzSelect, Basics+ connector is a 20-position, 2-row surface mount rectangular connector with a 0.1inch pitch. It is available in a 100-pack bulk packaging. The connector features gold, GXT contact plating and is RoHS compliant. It has a length of 0.755inch and a row spacing of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54242-107201300LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 0.755inch |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54242-107201300LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
