This 8-position 2-row shrouded surface mount header features 8 gold-plated contacts and a black color. It has a length of 0.855 inches and a pitch of 0.1 inches, with a row spacing of 0.1 inches. The header is available in a bulk packaging quantity of 100 and is RoHS compliant. It is suitable for surface mount applications and is part of the BERGSTIK, MezzSelect, and Basics+ series.
Sign in to ask questions about the Amphenol 54242-108081600LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54242-108081600LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 0.855inch |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54242-108081600LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.