
This 14-position shrouded surface mount header features 14 contacts and 2 rows with a pitch of 0.1inch. It is available in a package quantity of 100 and is packaged in bulk. The header is RoHS compliant and features a termination of solder. The contacts are plated with gold and have a GXT finish.
Sign in to ask questions about the Amphenol 54242-806141000LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54242-806141000LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 0.674inch |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54242-806141000LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.