This 14-position, 2-row surface mount header from Amphenol features a black color and 0.1inch pitch. It is available in a package quantity of 100 and is packaged in bulk. The header is RoHS compliant and has a termination type of solder. It is designed for use in surface mount applications.
Sign in to ask questions about the Amphenol 54242-806141300LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54242-806141300LF technical specifications.
| Color | Black |
| Length | 0.674inch |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54242-806141300LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.