Amphenol 54402JT technical specifications.
| Body Orientation | Straight |
| Product Depth (mm) | 1.5 |
| Product Diameter (mm) | 25 |
| Type | Ring Seal |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 59PE0 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 54402JT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.