Automotive Connectors 4W MALE HOUSING YELLOW 2.8MM TERM SZ
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Material | Polyamide |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Series | APEX 2.8 Series |
| Termination | Crimp |
| RoHS | Not Compliant |