
Conn Modular Jack F 6 POS 2.54mm Solder RA Thru-Hole 2 Terminal 1 Port Cat 3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 54601-806001WPLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 13.2 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 15.2 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Category Number | Cat 3 |
| Max Current Rating | 2/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54601-806001WPLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.