This 8-contact modular jack features a right-angle body orientation and is designed for through-hole mounting. The terminal pitch is 2.54mm, and it has a maximum current rating of 2 amps per contact. The product measures 15.24mm in length, 18mm in depth, and 11.5mm in height. It is a general-purpose terminal suitable for a variety of applications.
Amphenol 54601-808WPLF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 11.5 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Integrated Magnetics | No |
| Max Current Rating | 2/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 54601-808WPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.