The Amphenol 54601-908LF is an 8-contact modular jack with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 2.54mm and a product length of 15.24mm. The jack is designed for use in applications where a high-density connection is required, and it meets Category 3 standards. It is not an integrated magnetics device and has a maximum current rating of 2 amps per contact.
Sign in to ask questions about the Amphenol 54601-908LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54601-908LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 12.7 |
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 2/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 54601-908LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.