
This 8-position modular RJ11 connector features a copper alloy contact material with gold plating, suitable for through-hole mounting. It has a black housing and measures 15.3mm in length and 17.74mm in depth. The operating temperature range is -40°C to 70°C. The connector is available in a box packaging with 200 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 54602-208LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 54602-208LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.74mm |
| Direction | Down |
| Housing Color | Black |
| Length | 15.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 54602 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 54602-208LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.