Amphenol 54776-706-50LF technical specifications.
| Color | Black |
| Length | 1.413inch |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.405inch |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.