
36-position male backplane connector with 5 rows and 6 columns, featuring a 2mm pitch and straight orientation. This shielded connector utilizes copper alloy and bronze contacts with gold plating, rated for 1A current. Termination is achieved via press-fit, with through-hole mounting. Operating temperature range is -55°C to 105°C, and the natural colored housing is UL94 V-0 flammability rated.
Amphenol 55003-101002 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 11.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Metral® 4000 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 55003-101002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.