
36-position, 5-row male backplane connector with 2mm pitch. Features straight, through-hole mounting with press-fit termination. Copper alloy contacts with gold plating offer 1A current rating. Operates from -55°C to 105°C, with a shielded, natural-colored housing. UL94 V-0 flammability rating.
Amphenol 55003-101004 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 11.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Metral® 4000 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 55003-101004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.