
The Metral 4000 series backplane connector features a shielded design with a current rating of 1A. It is available in a 6x36 configuration with a pitch of 0.079inch. The connector is suitable for operating temperatures between -55°C and 105°C and is compliant with RoHS regulations. It is packaged in a rail/ tube format with 48 pieces per package.
Amphenol 55003-901003LF technical specifications.
| Color | Natural |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 6 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® 4000 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.
