
This 15-contact right-angle shrouded header features a bronze contact material with gold plating and a current rating of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for through-hole mounting and has a pitch of 2.54mm. It is available in a bulk packaging option with 300 units per package.
Amphenol 55101-G1715-LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 9.9mm |
| Housing Color | Black |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55101-G1715-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.