This 3-position shrouded header features gold plated contacts and a through hole mount. It has a 0.1inch pitch and is available in a bulk packaging quantity of 300. The header is RoHS compliant and has a contact mating length of 0.23inch.
Amphenol 55101-S1103LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT, Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.