This 20-contact right angle shrouded header features a current rating of 3A and a maximum operating voltage of 1.5kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The header is designed for through hole mounting and is part of the BergStik series. It is available in bulk packaging with 800 units per package.
Amphenol 55101-S3620-LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 5.08mm |
| Current Rating | 3A |
| Depth | 12.14mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 55101-S3620-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.