
This Amphenol connector features 4 contacts in a rectangular package with a 2.54mm pitch, suitable for through hole mounting. It is plated with tin and terminated with solder. The connector is available in bulk packaging with 2000 units per package. It is not radiation hardened and not RoHS compliant.
Sign in to ask questions about the Amphenol 55101-T11-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 55101-T11-04 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 55101-T11-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.