This 6-position right angle header features a black housing and a gold GXT-plated bronze contact. It has a contact mating length of 0.23inch and is designed for through hole mounting. The header is available in a package quantity of 100 and is packaged in bulk. It is RoHS compliant and has a pitch of 2.54mm.
Amphenol 55102-G1703LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 7.62mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.