This rectangular connector features a 2-row right angle design with a length of 76.2mm and a pitch of 2.54mm. The contact material is bronze with a tin plating. It is available in quantities of 100 per bag and is packaged in a bag. The connector is not RoHS compliant and has a termination of solder.
Sign in to ask questions about the Amphenol 55102-T17-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 55102-T17-30 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 76.2mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 55102-T17-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.