This right angle PCB header features a 2-row configuration with a 2.54mm pitch and a length of 86.36mm. The housing is black in color. The header is constructed with bronze contacts that are plated with tin. It is available in quantities of 100 per bag and is terminated with solder.
Amphenol 55102-T35-34 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 14.68mm |
| Housing Color | Black |
| Length | 86.36mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.